
LM224PT | |
|---|---|
DigiKey Part Number | 497-1548-2-ND - Tape & Reel (TR) 497-1548-1-ND - Cut Tape (CT) 497-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224PT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM224PT Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,29160 Kč | 132,29 Kč |
| 100 | 4,57760 Kč | 457,76 Kč |
| 250 | 4,23572 Kč | 1 058,93 Kč |
| 500 | 4,02994 Kč | 2 014,97 Kč |
| 1 000 | 3,86027 Kč | 3 860,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,68112 Kč | 9 202,80 Kč |
| 5 000 | 3,57315 Kč | 17 865,75 Kč |
| 7 500 | 3,51907 Kč | 26 393,03 Kč |
| 12 500 | 3,45916 Kč | 43 239,50 Kč |
| 17 500 | 3,42413 Kč | 59 922,28 Kč |
| 25 000 | 3,39047 Kč | 84 761,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


