
LM2902YPT | |
|---|---|
DigiKey Part Number | 497-10214-2-ND - Tape & Reel (TR) 497-10214-1-ND - Cut Tape (CT) 497-10214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902YPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902YPT Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,44040 Kč | 261,01 Kč |
| 100 | 9,14460 Kč | 914,46 Kč |
| 250 | 8,52772 Kč | 2 131,93 Kč |
| 500 | 8,15562 Kč | 4 077,81 Kč |
| 1 000 | 7,84968 Kč | 7 849,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,52669 Kč | 18 816,73 Kč |
| 5 000 | 7,33200 Kč | 36 660,00 Kč |
| 7 500 | 7,23451 Kč | 54 258,83 Kč |
| 12 500 | 7,12654 Kč | 89 081,75 Kč |
| 17 500 | 7,06338 Kč | 123 609,15 Kč |
| 25 000 | 7,00271 Kč | 175 067,75 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |










