BC857CQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,53877 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,43865 Kč
Datasheet

Similar


onsemi
In Stock: 6 713
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 671
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 934
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 89
Unit Price: 6,30000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 200MHz Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857CQ-7-F

DigiKey Part Number
31-BC857CQ-7-FTR-ND - Tape & Reel (TR)
31-BC857CQ-7-FCT-ND - Cut Tape (CT)
31-BC857CQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857CQ-7-F
Description
TRANS PNP SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200MHz Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,41000 Kč44,10 Kč
1002,75490 Kč275,49 Kč
5002,03722 Kč1 018,61 Kč
1 0001,80499 Kč1 804,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50885 Kč4 526,55 Kč
6 0001,35945 Kč8 156,70 Kč
9 0001,28323 Kč11 549,07 Kč
15 0001,19754 Kč17 963,10 Kč
21 0001,14678 Kč24 082,38 Kč
30 0001,09742 Kč32 922,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč