DMN6040SFDEQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 14 159
Unit Price: 19,95000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 3,67658 Kč
Datasheet
N-Channel 60 V 5.3A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6040SFDEQ-7

DigiKey Part Number
31-DMN6040SFDEQ-7TR-ND - Tape & Reel (TR)
31-DMN6040SFDEQ-7CT-ND - Cut Tape (CT)
31-DMN6040SFDEQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN6040SFDEQ-7
Description
MOSFET N-CH 60V 5.3A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5.3A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1287 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
660mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type E)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,80100 Kč118,01 Kč
1007,64120 Kč764,12 Kč
5005,84878 Kč2 924,39 Kč
1 0005,27071 Kč5 270,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,53606 Kč13 608,18 Kč
6 0004,16607 Kč24 996,42 Kč
9 0003,97756 Kč35 798,04 Kč
15 0003,76573 Kč56 485,95 Kč
21 0003,64028 Kč76 445,88 Kč
30 0003,51840 Kč105 552,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč