Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857C-QR

DigiKey Part Number
1727-BC857C-QRTR-ND - Tape & Reel (TR)
1727-BC857C-QRCT-ND - Cut Tape (CT)
1727-BC857C-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857C-QR
Description
TRANS PNP 45V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBC857CLT1Gonsemi402SBC857CLT1GOSCT-ND5,88000 KčDirect
BC857A RFGTaiwan Semiconductor Corporation12 1221801-BC857ARFGCT-ND3,57000 KčSimilar
BC857B RFGTaiwan Semiconductor Corporation4 3251801-BC857BRFGCT-ND3,57000 KčSimilar
BC857BH RFGTaiwan Semiconductor Corporation5 7901801-BC857BHRFGCT-ND4,41000 KčSimilar
BC857BLT1Gonsemi4 599BC857BLT1GOSCT-ND2,52000 KčSimilar
In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,53300 Kč15,33 Kč
1000,94070 Kč94,07 Kč
5000,67698 Kč338,49 Kč
1 0000,59109 Kč591,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48127 Kč1 443,81 Kč
6 0000,42567 Kč2 554,02 Kč
9 0000,39726 Kč3 575,34 Kč
15 0000,36528 Kč5 479,20 Kč
21 0000,34632 Kč7 272,72 Kč
30 0000,32786 Kč9 835,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč