Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 200 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 200 mW Surface Mount SC-59
SC 59

MSA1162GT1G

DigiKey Part Number
MSA1162GT1GOSTR-ND - Tape & Reel (TR)
MSA1162GT1GOSCT-ND - Cut Tape (CT)
MSA1162GT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSA1162GT1G
Description
TRANS PNP 50V 0.1A SC-59
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 200 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MSA1162GT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SC-59
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857A RFGTaiwan Semiconductor Corporation6 9781801-BC857ARFGCT-ND3,55000 KčSimilar
BC857B RFGTaiwan Semiconductor Corporation4 3251801-BC857BRFGCT-ND3,55000 KčSimilar
BC857C RFGTaiwan Semiconductor Corporation5 0201801-BC857CRFGCT-ND3,55000 KčSimilar
In-Stock: 3 000
Factory Stock: 132 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,94000 Kč19,40 Kč
1001,18880 Kč118,88 Kč
5000,86092 Kč430,46 Kč
1 0000,75393 Kč753,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58229 Kč1 746,87 Kč
6 0000,51701 Kč3 102,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč