
SSM3K361R,LXHF | |
|---|---|
DigiKey Part Number | 264-SSM3K361R,LXHFTR-ND - Tape & Reel (TR) 264-SSM3K361R,LXHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM3K361R,LXHF |
Description | AECQ MOSFET NCH 100V 3.5A SOT23F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1.2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K361R,LXHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 9,21600 Kč | 921,60 Kč |
| 500 | 7,10530 Kč | 3 552,65 Kč |
| 1 000 | 6,42476 Kč | 6 424,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56027 Kč | 16 680,81 Kč |
| 6 000 | 5,12491 Kč | 30 749,46 Kč |
| 9 000 | 4,90310 Kč | 44 127,90 Kč |
| 15 000 | 4,65394 Kč | 69 809,10 Kč |
| 21 000 | 4,50640 Kč | 94 634,40 Kč |
| 30 000 | 4,36302 Kč | 130 890,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |











