
AS324GTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS324GTR-G1TR-ND - Tape & Reel (TR) 31-AS324GTR-G1CT-ND - Cut Tape (CT) 31-AS324GTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS324GTR-G1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 1mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224PT | STMicroelectronics | 100 395 | 497-1548-1-ND | 8,55000 Kč | Similar |
| LM2902KAVQPWRG4Q1 | Texas Instruments | 8 000 | 296-LM2902KAVQPWRG4Q1CT-ND | 5,93277 Kč | Similar |
| LM2902VDTBR2G | onsemi | 6 387 | LM2902VDTBR2GOSCT-ND | 10,43000 Kč | Similar |
| LM324PW | Texas Instruments | 2 959 | 296-26098-5-ND | 18,35000 Kč | Similar |
| LM324PWR | Texas Instruments | 245 188 | 296-9545-1-ND | 6,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 25 | 4,42960 Kč | 110,74 Kč |
| 100 | 3,81660 Kč | 381,66 Kč |
| 250 | 3,52456 Kč | 881,14 Kč |
| 500 | 3,34856 Kč | 1 674,28 Kč |
| 1 000 | 3,20361 Kč | 3 203,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,98588 Kč | 11 943,52 Kč |
| 8 000 | 2,90499 Kč | 23 239,92 Kč |
| 12 000 | 2,86445 Kč | 34 373,40 Kč |
| 20 000 | 2,81957 Kč | 56 391,40 Kč |
| 28 000 | 2,79333 Kč | 78 213,24 Kč |
| 40 000 | 2,76809 Kč | 110 723,60 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

