
LM2902KAVQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-LM2902KAVQPWRG4Q1TR-ND - Tape & Reel (TR) 296-LM2902KAVQPWRG4Q1CT-ND - Cut Tape (CT) 296-LM2902KAVQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KAVQPWRG4Q1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KAVQPWRG4Q1 Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KAVQPWRQ1 | Texas Instruments | 3 649 | 296-23358-1-ND | 17,94000 Kč | MFR Recommended |
| LM2902MT/NOPB | Texas Instruments | 0 | LM2902MT/NOPB-ND | 24,31285 Kč | Similar |
| LM2902MTX/NOPB | Texas Instruments | 7 601 | LM2902MTX/NOPBCT-ND | 39,00000 Kč | Similar |
| LM324MT/NOPB | Texas Instruments | 18 087 | LM324MT/NOPB-ND | 43,59000 Kč | Similar |
| LM324MTX/NOPB | Texas Instruments | 6 156 | LM324MTX/NOPBCT-ND | 28,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,93277 Kč | 11 865,54 Kč |
| 4 000 | 5,76394 Kč | 23 055,76 Kč |
| 6 000 | 5,67941 Kč | 34 076,46 Kč |
| 10 000 | 5,58573 Kč | 55 857,30 Kč |
| 14 000 | 5,53095 Kč | 77 433,30 Kč |
| 20 000 | 5,47830 Kč | 109 566,00 Kč |
| Unit Price without VAT: | 5,93277 Kč |
|---|---|
| Unit Price with VAT: | 7,17865 Kč |

