LM2902MT/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 173
Unit Price: 12,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 49,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 000
Unit Price: 5,93277 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 649
Unit Price: 17,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 237
Unit Price: 11,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 799
Unit Price: 19,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,91271 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 527
Unit Price: 8,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 950
Unit Price: 11,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,21177 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 974
Unit Price: 10,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 774
Unit Price: 14,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 231
Unit Price: 17,31000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902MT/NOPB

DigiKey Part Number
LM2902MT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2902MT/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902MT/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Current - Output / Channel
40 mA
Series
Voltage - Supply Span (Min)
3 V
Packaging
Tube
Voltage - Supply Span (Max)
32 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TJ)
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
45 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902KAVQPWRTexas Instruments4 173296-28750-1-ND12,93000 KčSimilar
LM2902KAVQPWREPTexas Instruments0296-22164-1-ND49,22000 KčSimilar
LM2902KAVQPWRG4Texas Instruments0296-23073-1-ND13,35000 KčSimilar
LM2902KAVQPWRG4Q1Texas Instruments8 000296-LM2902KAVQPWRG4Q1CT-ND5,93277 KčSimilar
LM2902KAVQPWRQ1Texas Instruments3 649296-23358-1-ND17,94000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
94024,31285 Kč22 854,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,31285 Kč
Unit Price with VAT:29,41855 Kč