Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902PW

DigiKey Part Number
296-33311-5-ND
Manufacturer
Manufacturer Product Number
LM2902PW
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902PWRTexas Instruments47 940296-6600-1-ND6,47000 KčMFR Recommended
LM2902MT/NOPBTexas Instruments0LM2902MT/NOPB-ND24,31285 KčSimilar
LM2902MTX/NOPBTexas Instruments7 601LM2902MTX/NOPBCT-ND39,00000 KčSimilar
LM324MT/NOPBTexas Instruments18 087LM324MT/NOPB-ND43,59000 KčSimilar
LM324MTX/NOPBTexas Instruments6 156LM324MTX/NOPBCT-ND28,57000 KčSimilar
In-Stock: 14 231
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1012,40900 Kč124,09 Kč
909,88322 Kč889,49 Kč
1809,35717 Kč1 684,29 Kč
2709,09533 Kč2 455,74 Kč
5408,70987 Kč4 703,33 Kč
1 0808,39280 Kč9 064,22 Kč
2 5208,08035 Kč20 362,48 Kč
5 0407,87457 Kč39 687,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč