
LM324MT/NOPB | |
|---|---|
DigiKey Part Number | LM324MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM324MT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324MT/NOPB Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 32,09700 Kč | 320,97 Kč |
| 94 | 26,22468 Kč | 2 465,12 Kč |
| 188 | 25,03989 Kč | 4 707,50 Kč |
| 282 | 24,44532 Kč | 6 893,58 Kč |
| 564 | 23,57449 Kč | 13 296,01 Kč |
| 1 034 | 22,93964 Kč | 23 719,59 Kč |
| 2 538 | 22,17758 Kč | 56 286,70 Kč |
| 5 076 | 21,70768 Kč | 110 188,18 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |











