
4N35-X009 | |
|---|---|
DigiKey Part Number | 4N35-X009-ND |
Manufacturer | |
Manufacturer Product Number | 4N35-X009 |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N35-X009 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 10µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N35-X017 | Vishay Semiconductor Opto Division | 333 | 751-4N35-X017-ND | 16,48000 Kč | Parametric Equivalent |
| 4N25XSM | Isocom Components 2004 LTD | 991 | 4N25XSM-ND | 7,24492 Kč | Similar |
| 4N25XSMT&R | Isocom Components 2004 LTD | 561 | 58-4N25XSMT&RCT-ND | 15,43000 Kč | Similar |
| 4N26XSMT&R | Isocom Components 2004 LTD | 950 | 58-4N26XSMT&RCT-ND | 15,43000 Kč | Similar |
| 4N27XSMT&R | Isocom Components 2004 LTD | 960 | 58-4N27XSMT&RCT-ND | 15,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,14200 Kč | 407,10 Kč |
| 100 | 7,44330 Kč | 744,33 Kč |
| 150 | 7,08113 Kč | 1 062,17 Kč |
| 250 | 6,67208 Kč | 1 668,02 Kč |
| 350 | 6,42706 Kč | 2 249,47 Kč |
| 500 | 6,18782 Kč | 3 093,91 Kč |
| Unit Price without VAT: | 8,14200 Kč |
|---|---|
| Unit Price with VAT: | 9,85182 Kč |











