
4N25XSMT&R | |
|---|---|
DigiKey Part Number | 58-4N25XSMT&RTR-ND - Tape & Reel (TR) 58-4N25XSMT&RCT-ND - Cut Tape (CT) 58-4N25XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N25XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25SM | Isocom Components 2004 LTD | 1 300 | 58-4N25SM-ND | 13,76000 Kč | Parametric Equivalent |
| 4N25XSM | Isocom Components 2004 LTD | 991 | 4N25XSM-ND | 7,24492 Kč | Parametric Equivalent |
| 4N26XSMT&R | Isocom Components 2004 LTD | 950 | 58-4N26XSMT&RCT-ND | 15,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 10,72000 Kč | 107,20 Kč |
| 100 | 7,80000 Kč | 780,00 Kč |
| 500 | 6,49440 Kč | 3 247,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,06603 Kč | 6 066,03 Kč |
| 2 000 | 5,70210 Kč | 11 404,20 Kč |
| 3 000 | 5,51531 Kč | 16 545,93 Kč |
| 5 000 | 5,30422 Kč | 26 521,10 Kč |
| 7 000 | 5,17863 Kč | 36 250,41 Kč |
| 10 000 | 5,05612 Kč | 50 561,20 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

