


LM317MDTG | |
|---|---|
DigiKey Part Number | LM317MDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM317MDTG |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317AMDTX/NOPB | Texas Instruments | 5 521 | LM317AMDTX/NOPBCT-ND | 59,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 5,24947 Kč | 393,71 Kč |
| 150 | 4,93453 Kč | 740,18 Kč |
| Unit Price without VAT: | 5,24947 Kč |
|---|---|
| Unit Price with VAT: | 6,35186 Kč |










