
SN74121N | |
|---|---|
DigiKey Part Number | 296-26367-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74121N |
Description | IC MMV 2-CIR 45-NS 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74121N Models |
Category | Propagation Delay 45 ns |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 16mA |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 14-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 14-PDIP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 127,12200 Kč | 1 271,22 Kč |
| 25 | 117,84080 Kč | 2 946,02 Kč |
| 100 | 107,62310 Kč | 10 762,31 Kč |
| 250 | 102,75244 Kč | 25 688,11 Kč |
| 500 | 99,81736 Kč | 49 908,68 Kč |
| 1 000 | 97,40174 Kč | 97 401,74 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |




