
SN7416N | |
|---|---|
DigiKey Part Number | 296-14646-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7416N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7416N Models |
Category | Current - Output High, Low -, 40mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 23ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,12700 Kč | 481,27 Kč |
| 25 | 44,08760 Kč | 1 102,19 Kč |
| 100 | 39,64840 Kč | 3 964,84 Kč |
| 250 | 37,53352 Kč | 9 383,38 Kč |
| 500 | 36,25850 Kč | 18 129,25 Kč |
| 1 000 | 35,20903 Kč | 35 209,03 Kč |
| 2 500 | 34,10092 Kč | 85 252,30 Kč |
| 5 000 | 33,43344 Kč | 167 167,20 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |





