
SN7414N | |
|---|---|
DigiKey Part Number | 296-33604-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7414N |
Description | IC INVERT SCHMITT 6CH 1INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7414N Models |
Category | Current - Output High, Low 800µA, 16mA |
Mfr | Input Logic Level - Low 0.6V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 50,65560 Kč | 1 266,39 Kč |
| 100 | 45,66020 Kč | 4 566,02 Kč |
| 250 | 43,27940 Kč | 10 819,85 Kč |
| 500 | 41,84440 Kč | 20 922,20 Kč |
| 1 000 | 40,66284 Kč | 40 662,84 Kč |
| 2 500 | 39,41585 Kč | 98 539,62 Kč |
| 5 000 | 38,66425 Kč | 193 321,25 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |




