
3386P-1-503LF | |
|---|---|
DigiKey Part Number | 3386P-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-503LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR50KLF | TT Electronics/BI | 4 229 | 987-1023-ND | 1,37000 Kč | Similar |
| 72PMR50KLF | TT Electronics/BI | 99 | 987-1748-ND | 1,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 29,46900 Kč | 294,69 Kč |
| 25 | 27,38760 Kč | 684,69 Kč |
| 50 | 25,90260 Kč | 1 295,13 Kč |
| 100 | 24,49060 Kč | 2 449,06 Kč |
| 300 | 22,39740 Kč | 6 719,22 Kč |
| 500 | 21,48200 Kč | 10 741,00 Kč |
| 1 000 | 20,29616 Kč | 20 296,16 Kč |
| 5 000 | 17,77911 Kč | 88 895,55 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |










