
72PMR50KLF | |
|---|---|
DigiKey Part Number | 987-1748-ND |
Manufacturer | |
Manufacturer Product Number | 72PMR50KLF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72PMR50KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PR50KLF | TT Electronics/BI | 626 | 987-1146-ND | 38,17000 Kč | Parametric Equivalent |
| 3386F-1-503LF | Bourns Inc. | 2 361 | 3386F-503LF-ND | 29,20000 Kč | Parametric Equivalent |
| 3386G-1-503LF | Bourns Inc. | 200 | 3386G-1-503LF-ND | 36,08000 Kč | Parametric Equivalent |
| 3386K-1-503LF | Bourns Inc. | 58 | 118-3386K-1-503LF-ND | 36,08000 Kč | Parametric Equivalent |
| 3386M-1-503LF | Bourns Inc. | 200 | 3386M-1-503LF-ND | 32,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 32,82700 Kč | 328,27 Kč |
| 25 | 30,49920 Kč | 762,48 Kč |
| 50 | 28,84740 Kč | 1 442,37 Kč |
| 100 | 27,27270 Kč | 2 727,27 Kč |
| 300 | 24,93900 Kč | 7 481,70 Kč |
| 500 | 23,91918 Kč | 11 959,59 Kč |
| 1 000 | 22,59798 Kč | 22 597,98 Kč |
| 5 000 | 19,79454 Kč | 98 972,70 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

