
25PR50KLF | |
|---|---|
DigiKey Part Number | 987-1023-ND |
Manufacturer | |
Manufacturer Product Number | 25PR50KLF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 25PR50KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.270" x 0.270" Face (6.86mm x 6.86mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,03200 Kč | 280,32 Kč |
| 25 | 26,06280 Kč | 651,57 Kč |
| 50 | 24,65160 Kč | 1 232,58 Kč |
| 100 | 23,30570 Kč | 2 330,57 Kč |
| 250 | 21,63380 Kč | 5 408,45 Kč |
| 500 | 20,44408 Kč | 10 222,04 Kč |
| 1 000 | 19,31543 Kč | 19 315,43 Kč |
| 5 000 | 16,92057 Kč | 84 602,85 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

