
LM2902MTX/NOPB | |
|---|---|
DigiKey Part Number | LM2902MTX/NOPBTR-ND - Tape & Reel (TR) LM2902MTX/NOPBCT-ND - Cut Tape (CT) LM2902MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902MTX/NOPB Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,59300 Kč | 285,93 Kč |
| 25 | 26,01080 Kč | 650,27 Kč |
| 100 | 23,17460 Kč | 2 317,46 Kč |
| 250 | 21,82320 Kč | 5 455,80 Kč |
| 500 | 21,00774 Kč | 10 503,87 Kč |
| 1 000 | 20,96416 Kč | 20 964,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,62836 Kč | 49 070,90 Kč |
| 5 000 | 19,20137 Kč | 96 006,85 Kč |
| 7 500 | 18,98763 Kč | 142 407,23 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |

