
LM324MTX/NOPB | |
|---|---|
DigiKey Part Number | LM324MTX/NOPBTR-ND - Tape & Reel (TR) LM324MTX/NOPBCT-ND - Cut Tape (CT) LM324MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324MTX/NOPB Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TJ) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 20,73000 Kč | 207,30 Kč |
| 25 | 18,78680 Kč | 469,67 Kč |
| 100 | 16,63850 Kč | 1 663,85 Kč |
| 250 | 15,61660 Kč | 3 904,15 Kč |
| 500 | 15,00010 Kč | 7 500,05 Kč |
| 1 000 | 14,77383 Kč | 14 773,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,00138 Kč | 35 003,45 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |











