
LM2902PWR | |
|---|---|
DigiKey Part Number | 296-6600-2-ND - Tape & Reel (TR) 296-6600-1-ND - Cut Tape (CT) 296-6600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902PWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902PWR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 3,94600 Kč | 98,65 Kč |
| 100 | 3,39110 Kč | 339,11 Kč |
| 250 | 3,12748 Kč | 781,87 Kč |
| 500 | 2,96816 Kč | 1 484,08 Kč |
| 1 000 | 2,83718 Kč | 2 837,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,72936 Kč | 5 458,72 Kč |
| 4 000 | 2,64052 Kč | 10 562,08 Kč |
| 6 000 | 2,59599 Kč | 15 575,94 Kč |
| 10 000 | 2,54673 Kč | 25 467,30 Kč |
| 14 000 | 2,51791 Kč | 35 250,74 Kč |
| 20 000 | 2,49021 Kč | 49 804,20 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |






