
LM2902 | |
|---|---|
DigiKey Part Number | 5399-LM2902TR-ND - Tape & Reel (TR) 5399-LM2902CT-ND - Cut Tape (CT) 5399-LM2902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902 |
Description | FOUR CHANNELS 0.4V/US 1.3MHZ 7MV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 375µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 20 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,12800 Kč | 31,28 Kč |
| 25 | 2,76120 Kč | 69,03 Kč |
| 100 | 2,35460 Kč | 235,46 Kč |
| 250 | 2,16228 Kč | 540,57 Kč |
| 500 | 2,04592 Kč | 1 022,96 Kč |
| 1 000 | 1,94999 Kč | 1 949,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,84872 Kč | 4 621,80 Kč |
| 5 000 | 1,78778 Kč | 8 938,90 Kč |
| 7 500 | 1,75723 Kč | 13 179,23 Kč |
| 12 500 | 1,72338 Kč | 21 542,25 Kč |
| 17 500 | 1,70358 Kč | 29 812,65 Kč |
| 25 000 | 1,68457 Kč | 42 114,25 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |







