
LM2902QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-16908-2-ND - Tape & Reel (TR) 296-16908-1-ND - Cut Tape (CT) 296-16908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902QPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 100 | 7,41230 Kč | 741,23 Kč |
| 250 | 6,89828 Kč | 1 724,57 Kč |
| 500 | 6,58834 Kč | 3 294,17 Kč |
| 1 000 | 6,33363 Kč | 6 333,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,12396 Kč | 12 247,92 Kč |
| 4 000 | 5,95136 Kč | 23 805,44 Kč |
| 6 000 | 5,86492 Kč | 35 189,52 Kč |
| 10 000 | 5,76910 Kč | 57 691,00 Kč |
| 14 000 | 5,71312 Kč | 79 983,68 Kč |
| 20 000 | 5,65928 Kč | 113 185,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


