20 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84WR20KLFTR

DigiKey Part Number
987-1808-2-ND - Tape & Reel (TR)
987-1808-1-ND - Cut Tape (CT)
987-1808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84WR20KLFTR
Description
TRIMMER 20K OHM 0.25W SMD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
84WR20KLFTR Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
Surface Mount
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1050,29000 Kč502,90 Kč
2546,72480 Kč1 168,12 Kč
5044,17980 Kč2 208,99 Kč
10041,76080 Kč4 176,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40037,29088 Kč14 916,35 Kč
80035,22861 Kč28 182,89 Kč
1 20034,07346 Kč40 888,15 Kč
2 00032,67016 Kč65 340,32 Kč
2 80031,77665 Kč88 974,62 Kč
4 00030,85541 Kč123 421,64 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč