
84WR10KLFTR | |
|---|---|
DigiKey Part Number | 987-1806-2-ND - Tape & Reel (TR) 987-1806-1-ND - Cut Tape (CT) 987-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84WR10KLFTR |
Description | TRIMMER 10K OHM 0.25W SMD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR10KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Surface Mount |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84WR10KLF | TT Electronics/BI | 933 | 987-1155-ND | 67,15000 Kč | Parametric Equivalent |
| ST-5ETW103 | Nidec Components | 16 222 | 563-ST-5ETW103CT-ND | 74,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 51,24200 Kč | 512,42 Kč |
| 25 | 47,60880 Kč | 1 190,22 Kč |
| 50 | 45,01460 Kč | 2 250,73 Kč |
| 100 | 42,54940 Kč | 4 254,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 37,99350 Kč | 15 197,40 Kč |
| 800 | 35,89258 Kč | 28 714,06 Kč |
| 1 200 | 34,71554 Kč | 41 658,65 Kč |
| 2 000 | 33,28559 Kč | 66 571,18 Kč |
| 2 800 | 32,37519 Kč | 90 650,53 Kč |
| 4 000 | 31,43675 Kč | 125 747,00 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |



