Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar

84WR20KLF | |
|---|---|
DigiKey Part Number | 987-1550-ND |
Manufacturer | |
Manufacturer Product Number | 84WR20KLF |
Description | TRIMMER 20K OHM 0.25W SMD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR20KLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Surface Mount |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84WR20KLFTR | TT Electronics/BI | 2 | 987-1808-1-ND | 59,86000 Kč | Parametric Equivalent |
| 3269W-1-203 | Bourns Inc. | 0 | 3269W-1-203-ND | 96,86960 Kč | Direct |
| 3269W-1-203G | Bourns Inc. | 0 | 3269W-1-203G-ND | 82,63366 Kč | Direct |
| 3269W-1-203GLF | Bourns Inc. | 0 | 3269W-1-203GLFCT-ND | 88,01000 Kč | Direct |
| 3269W-1-203LF | Bourns Inc. | 47 | 3269W-1-203LF-ND | 88,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 51,24200 Kč | 512,42 Kč |
| 25 | 47,60880 Kč | 1 190,22 Kč |
| 50 | 45,01460 Kč | 2 250,73 Kč |
| 100 | 42,54940 Kč | 4 254,94 Kč |
| 250 | 39,48448 Kč | 9 871,12 Kč |
| 500 | 37,30464 Kč | 18 652,32 Kč |
| 1 000 | 35,24016 Kč | 35 240,16 Kč |
| 5 000 | 30,86322 Kč | 154 316,10 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




