Direct

3269W-1-203 | |
|---|---|
DigiKey Part Number | 3269W-1-203-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-203 |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84WR20KLF | TT Electronics/BI | 0 | 987-1550-ND | 61,52000 Kč | Direct |
| 84WR20KLFTR | TT Electronics/BI | 2 | 987-1808-1-ND | 59,86000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,86960 Kč | 9 686,96 Kč |
| Unit Price without VAT: | 96,86960 Kč |
|---|---|
| Unit Price with VAT: | 117,21222 Kč |


