
84WR20KLFTR | |
|---|---|
DigiKey Part Number | 987-1808-2-ND - Tape & Reel (TR) 987-1808-1-ND - Cut Tape (CT) 987-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84WR20KLFTR |
Description | TRIMMER 20K OHM 0.25W SMD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 84WR20KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Surface Mount |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-5ETW203 | Nidec Components | 3 122 | 563-ST-5ETW203CT-ND | 3,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 49,94900 Kč | 499,49 Kč |
| 25 | 46,40760 Kč | 1 160,19 Kč |
| 50 | 43,88000 Kč | 2 194,00 Kč |
| 100 | 41,47740 Kč | 4 147,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 37,03780 Kč | 14 815,12 Kč |
| 800 | 34,98954 Kč | 27 991,63 Kč |
| 1 200 | 33,84222 Kč | 40 610,66 Kč |
| 2 000 | 32,44845 Kč | 64 896,90 Kč |
| 2 800 | 31,56100 Kč | 88 370,80 Kč |
| 4 000 | 30,64601 Kč | 122 584,04 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |










