TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263 (D2PAK)
TO-263 D2PAK

STB34NM60N

DigiKey Part Number
497-12236-2-ND - Tape & Reel (TR)
497-12236-1-ND - Cut Tape (CT)
497-12236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB34NM60N
Description
MOSFET N-CH 600V 29A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 29A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
STB34NM60N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2722 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,48000 Kč208,48 Kč
10149,82400 Kč1 498,24 Kč
100134,16120 Kč13 416,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000109,60850 Kč109 608,50 Kč
Manufacturers Standard Package
Unit Price without VAT:208,48000 Kč
Unit Price with VAT:252,26080 Kč