Parametric Equivalent

ST-5ETW203 | |
|---|---|
DigiKey Part Number | 563-ST-5ETW203TR-ND - Tape & Reel (TR) 563-ST-5ETW203CT-ND - Cut Tape (CT) 563-ST-5ETW203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETW203 |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETW203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 14.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 62,32200 Kč | 623,22 Kč |
| 25 | 57,89560 Kč | 1 447,39 Kč |
| 50 | 54,73760 Kč | 2 736,88 Kč |
| 100 | 51,73700 Kč | 5 173,70 Kč |
| 250 | 48,00564 Kč | 12 001,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,35316 Kč | 22 676,58 Kč |
| 1 000 | 42,84138 Kč | 42 841,38 Kč |
| 1 500 | 41,43479 Kč | 62 152,18 Kč |
| 2 500 | 39,72620 Kč | 99 315,50 Kč |
| 3 500 | 38,63872 Kč | 135 235,52 Kč |
| 5 000 | 37,51801 Kč | 187 590,05 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |











