
SUS101205BP | |
|---|---|
DigiKey Part Number | SUS101205BP-ND |
Manufacturer | |
Manufacturer Product Number | SUS101205BP |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 18V | Size / Dimension 1.54" L x 0.83" W x 0.26" H (39.2mm x 21.0mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,09000 Kč | 814,09 Kč |
| Unit Price without VAT: | 814,09000 Kč |
|---|---|
| Unit Price with VAT: | 985,04890 Kč |







