



G6SK-2F DC5 | |
|---|---|
DigiKey Part Number | Z2668-ND |
Manufacturer | |
Manufacturer Product Number | G6SK-2F DC5 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6SK-2F DC5 Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 125 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 96,80100 Kč | 968,01 Kč |
| 25 | 92,45000 Kč | 2 311,25 Kč |
| 50 | 89,28340 Kč | 4 464,17 Kč |
| 100 | 86,22200 Kč | 8 622,20 Kč |
| 250 | 82,33316 Kč | 20 583,29 Kč |
| 500 | 79,50514 Kč | 39 752,57 Kč |
| 1 000 | 76,77247 Kč | 76 772,47 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |










