



G6SK-2F-TR DC5 | |
|---|---|
DigiKey Part Number | Z5235TR-ND - Tape & Reel (TR) Z5235CT-ND - Cut Tape (CT) Z5235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6SK-2F-TR DC5 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6SK-2F-TR DC5 Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 125 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 91,50900 Kč | 915,09 Kč |
| 25 | 87,39360 Kč | 2 184,84 Kč |
| 50 | 84,39520 Kč | 4 219,76 Kč |
| 100 | 81,50370 Kč | 8 150,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 76,00435 Kč | 30 401,74 Kč |
| 800 | 73,39274 Kč | 58 714,19 Kč |
| 1 200 | 71,90625 Kč | 86 287,50 Kč |
| 2 000 | 70,07547 Kč | 140 150,94 Kč |
| 2 800 | 68,89444 Kč | 192 904,43 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |








