Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC251M96

DigiKey Part Number
296-48506-2-ND - Tape & Reel (TR)
296-48506-1-ND - Cut Tape (CT)
296-48506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC251M96
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC251M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
75mA, 75mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,59100 Kč115,91 Kč
2510,41520 Kč260,38 Kč
1009,13200 Kč913,20 Kč
2508,51848 Kč2 129,62 Kč
5008,14848 Kč4 074,24 Kč
1 0008,06386 Kč8 063,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,52316 Kč18 807,90 Kč
5 0007,32956 Kč36 647,80 Kč
7 5007,23261 Kč54 244,58 Kč
12 5007,12524 Kč89 065,50 Kč
17 5007,06242 Kč123 592,35 Kč
25 0007,00207 Kč175 051,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč