Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KVQPWRG4Q1

DigiKey Part Number
296-LM2902KVQPWRG4Q1TR-ND - Tape & Reel (TR)
296-LM2902KVQPWRG4Q1CT-ND - Cut Tape (CT)
296-LM2902KVQPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902KVQPWRG4Q1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902KVQPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
60 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
32 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Slew Rate
0.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.2 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
1.4mA (x4 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902KVQPWRQ1Texas Instruments5 774296-17714-1-ND14,81000 KčMFR Recommended
LM2902MT/NOPBTexas Instruments0LM2902MT/NOPB-ND24,31285 KčSimilar
LM2902MTX/NOPBTexas Instruments7 601LM2902MTX/NOPBCT-ND39,00000 KčSimilar
LM324MT/NOPBTexas Instruments18 087LM324MT/NOPB-ND43,59000 KčSimilar
LM324MTX/NOPBTexas Instruments6 156LM324MTX/NOPBCT-ND28,57000 KčSimilar
In-Stock: 3 974
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,93327 Kč9 866,54 Kč
4 0004,78827 Kč19 153,08 Kč
6 0004,71571 Kč28 294,26 Kč
10 0004,63524 Kč46 352,40 Kč
14 0004,58823 Kč64 235,22 Kč
20 0004,54302 Kč90 860,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
107,73700 Kč77,37 Kč
256,91560 Kč172,89 Kč
1006,01470 Kč601,47 Kč
2505,58344 Kč1 395,86 Kč
5005,32358 Kč2 661,79 Kč
1 0005,10939 Kč5 109,39 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
107,50800 Kč75,08 Kč
256,71560 Kč167,89 Kč
1005,83950 Kč583,95 Kč
2505,42076 Kč1 355,19 Kč
5005,16842 Kč2 584,21 Kč
1 0004,96069 Kč4 960,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč