LM2902KVQPWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 950
Unit Price: 11,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,31285 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 601
Unit Price: 39,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 037
Unit Price: 25,44000 Kč
Datasheet

Similar


onsemi
In Stock: 3 652
Unit Price: 9,59000 Kč
Datasheet

Similar


onsemi
In Stock: 3 738
Unit Price: 9,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12 873
Unit Price: 7,72000 Kč
Datasheet

Similar


onsemi
In Stock: 6 387
Unit Price: 10,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,99541 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 898
Unit Price: 16,27000 Kč
Datasheet

Similar


onsemi
In Stock: 3 450
Unit Price: 10,22000 Kč
Datasheet

Similar


onsemi
In Stock: 64 734
Unit Price: 8,76000 Kč
Datasheet

Similar


onsemi
In Stock: 1 352
Unit Price: 9,59000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KVQPWRG4

DigiKey Part Number
296-29727-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902KVQPWRG4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902KVQPWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
30 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Slew Rate
0.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.2 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
1.4mA (x4 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902KVQPWRTexas Instruments1 950296-49694-1-ND11,26000 KčMFR Recommended
LM2902MT/NOPBTexas Instruments0LM2902MT/NOPB-ND24,31285 KčSimilar
LM2902MTX/NOPBTexas Instruments7 601LM2902MTX/NOPBCT-ND39,00000 KčSimilar
BA2902FV-E2Rohm Semiconductor1 037BA2902FV-E2CT-ND25,44000 KčSimilar
LM224DTBR2Gonsemi3 652LM224DTBR2GOSCT-ND9,59000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes