
LM324DTBR2G | |
|---|---|
DigiKey Part Number | LM324DTBR2GOSTR-ND - Tape & Reel (TR) LM324DTBR2GOSCT-ND - Cut Tape (CT) LM324DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324DTBR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324KPWR | Texas Instruments | 5 963 | 296-18453-1-ND | 0,45000 Kč | Direct |
| LM324PWR | Texas Instruments | 245 188 | 296-9545-1-ND | 0,27000 Kč | Direct |
| LM224PT | STMicroelectronics | 100 395 | 497-1548-1-ND | 0,35000 Kč | Similar |
| LM2902KAVQPWRQ1 | Texas Instruments | 3 649 | 296-23358-1-ND | 0,74000 Kč | Similar |
| LM2902KVQPWRQ1 | Texas Instruments | 5 774 | 296-17714-1-ND | 0,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 25 | 5,43920 Kč | 135,98 Kč |
| 100 | 4,70710 Kč | 470,71 Kč |
| 250 | 4,35712 Kč | 1 089,28 Kč |
| 500 | 4,14650 Kč | 2 073,25 Kč |
| 1 000 | 3,97297 Kč | 3 972,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,67924 Kč | 9 198,10 Kč |
| 5 000 | 3,57205 Kč | 17 860,25 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

