
LM2902KAVQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-23358-2-ND - Tape & Reel (TR) 296-23358-1-ND - Cut Tape (CT) 296-23358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KAVQPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KAVQPWRQ1 Models |
Category | Current - Output / Channel 60 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 12,78400 Kč | 127,84 Kč |
| 25 | 11,51240 Kč | 287,81 Kč |
| 100 | 10,10870 Kč | 1 010,87 Kč |
| 250 | 9,43920 Kč | 2 359,80 Kč |
| 500 | 9,03460 Kč | 4 517,30 Kč |
| 1 000 | 8,71113 Kč | 8 711,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,42781 Kč | 16 855,62 Kč |
| 4 000 | 8,20231 Kč | 32 809,24 Kč |
| 6 000 | 8,08940 Kč | 48 536,40 Kč |
| 10 000 | 7,96432 Kč | 79 643,20 Kč |
| 14 000 | 7,89120 Kč | 110 476,80 Kč |
| 20 000 | 7,82089 Kč | 156 417,80 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

