Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902WPT | |
|---|---|
DigiKey Part Number | 497-LM2902WPT-ND |
Manufacturer | |
Manufacturer Product Number | LM2902WPT |
Description | LM2902WPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902WPT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.5mA |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS324GTR-E1 | Diodes Incorporated | 0 | AS324GTR-E1-ND | 0,36018 Kč | Similar |
| AS324GTR-G1 | Diodes Incorporated | 3 567 | 31-AS324GTR-G1CT-ND | 0,30000 Kč | Similar |
| LM224DTBR2G | onsemi | 3 652 | LM224DTBR2GOSCT-ND | 0,39000 Kč | Similar |
| LM2902AQT14-13 | Diodes Incorporated | 2 400 | LM2902AQT14-13DICT-ND | 0,24000 Kč | Similar |
| LM2902KDB | Texas Instruments | 237 | 296-33309-5-ND | 0,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,99541 Kč | 19 977,05 Kč |
| Unit Price without VAT: | 3,99541 Kč |
|---|---|
| Unit Price with VAT: | 4,83445 Kč |





