
LM2902PWRG4 | |
|---|---|
DigiKey Part Number | 296-41295-2-ND - Tape & Reel (TR) 296-41295-1-ND - Cut Tape (CT) 296-41295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902PWRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902PWRG4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902PWR | Texas Instruments | 47 940 | 296-6600-1-ND | 6,47000 Kč | MFR Recommended |
| LM2902MTX/NOPB | Texas Instruments | 7 601 | LM2902MTX/NOPBCT-ND | 39,00000 Kč | Similar |
| LM324MT/NOPB | Texas Instruments | 18 087 | LM324MT/NOPB-ND | 43,59000 Kč | Similar |
| LM324MTX/NOPB | Texas Instruments | 6 156 | LM324MTX/NOPBCT-ND | 28,57000 Kč | Similar |
| BA10324AFV-E2 | Rohm Semiconductor | 2 463 | BA10324AFV-E2CT-ND | 15,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,69351 Kč | 14 774,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,84000 Kč | 58,40 Kč |
| 25 | 5,19720 Kč | 129,93 Kč |
| 100 | 4,49640 Kč | 449,64 Kč |
| 250 | 4,15944 Kč | 1 039,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,27500 Kč | 42,75 Kč |
| 25 | 3,78720 Kč | 94,68 Kč |
| 100 | 3,25760 Kč | 325,76 Kč |
| 250 | 3,00320 Kč | 750,80 Kč |
| 500 | 2,84970 Kč | 1 424,85 Kč |
| 1 000 | 2,72352 Kč | 2 723,52 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

