
BA10324AFV-E2 | |
|---|---|
DigiKey Part Number | BA10324AFV-E2TR-ND - Tape & Reel (TR) BA10324AFV-E2CT-ND - Cut Tape (CT) BA10324AFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10324AFV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA10324AFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 9,91960 Kč | 247,99 Kč |
| 100 | 8,68690 Kč | 868,69 Kč |
| 250 | 8,09852 Kč | 2 024,63 Kč |
| 500 | 7,74406 Kč | 3 872,03 Kč |
| 1 000 | 7,45261 Kč | 7 452,61 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

