
LM2902FV-E2 | |
|---|---|
DigiKey Part Number | 846-LM2902FV-E2TR-ND - Tape & Reel (TR) 846-LM2902FV-E2CT-ND - Cut Tape (CT) 846-LM2902FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902FV-E2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 14,53920 Kč | 363,48 Kč |
| 100 | 12,82560 Kč | 1 282,56 Kč |
| 250 | 12,00748 Kč | 3 001,87 Kč |
| 500 | 11,51404 Kč | 5 757,02 Kč |
| 1 000 | 11,10836 Kč | 11 108,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,68009 Kč | 26 700,22 Kč |
| 5 000 | 10,42190 Kč | 52 109,50 Kč |
| 7 500 | 10,29263 Kč | 77 194,73 Kč |
| 12 500 | 10,14939 Kč | 126 867,38 Kč |
| 17 500 | 10,06571 Kč | 176 149,92 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

