Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902PWRG3

DigiKey Part Number
296-LM2902PWRG3TR-ND - Tape & Reel (TR)
296-LM2902PWRG3CT-ND - Cut Tape (CT)
296-LM2902PWRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902PWRG3
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902PWRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902PWRTexas Instruments47 940296-6600-1-ND6,47000 KčMFR Recommended
LM2902MT/NOPBTexas Instruments0LM2902MT/NOPB-ND24,31285 KčSimilar
LM2902MTX/NOPBTexas Instruments7 601LM2902MTX/NOPBCT-ND39,00000 KčSimilar
LM324MT/NOPBTexas Instruments18 087LM324MT/NOPB-ND43,59000 KčSimilar
LM324MTX/NOPBTexas Instruments6 156LM324MTX/NOPBCT-ND28,57000 KčSimilar
In-Stock: 9 667
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,35751 Kč4 715,02 Kč
4 0002,27878 Kč9 115,12 Kč
6 0002,23939 Kč13 436,34 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,87900 Kč38,79 Kč
253,43680 Kč85,92 Kč
1002,94480 Kč294,48 Kč
2502,71040 Kč677,60 Kč
5002,56898 Kč1 284,49 Kč
1 0002,45302 Kč2 453,02 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,77500 Kč37,75 Kč
253,33680 Kč83,42 Kč
1002,85930 Kč285,93 Kč
2502,63112 Kč657,78 Kč
5002,49432 Kč1 247,16 Kč
1 0002,38149 Kč2 381,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč