Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902QT14-13

DigiKey Part Number
31-LM2902QT14-13TR-ND - Tape & Reel (TR)
31-LM2902QT14-13CT-ND - Cut Tape (CT)
31-LM2902QT14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902QT14-13
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902QT14-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 141
Factory Stock: 132 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,86400 Kč38,64 Kč
253,42680 Kč85,67 Kč
1002,93760 Kč293,76 Kč
2502,70372 Kč675,93 Kč
5002,56302 Kč1 281,51 Kč
1 0002,44711 Kč2 447,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,32465 Kč5 811,62 Kč
5 0002,25086 Kč11 254,30 Kč
7 5002,21389 Kč16 604,17 Kč
12 5002,17291 Kč27 161,38 Kč
17 5002,14896 Kč37 606,80 Kč
25 0002,12595 Kč53 148,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč