
LM2902KPWR | |
|---|---|
DigiKey Part Number | 296-18443-2-ND - Tape & Reel (TR) 296-18443-1-ND - Cut Tape (CT) 296-18443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KPWR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902MTX/NOPB | Texas Instruments | 7 601 | LM2902MTX/NOPBCT-ND | 1,60000 Kč | Similar |
| BA2902FV-E2 | Rohm Semiconductor | 1 037 | BA2902FV-E2CT-ND | 1,05000 Kč | Similar |
| LM2902DTBR2G | onsemi | 3 738 | LM2902DTBR2GOSCT-ND | 0,39000 Kč | Similar |
| LM2902PT | STMicroelectronics | 12 873 | 497-4045-1-ND | 0,32000 Kč | Similar |
| LM2902T14-13 | Diodes Incorporated | 2 277 | 31-LM2902T14-13CT-ND | 0,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,75600 Kč | 57,56 Kč |
| 25 | 5,11360 Kč | 127,84 Kč |
| 100 | 4,42350 Kč | 442,35 Kč |
| 250 | 4,09100 Kč | 1 022,75 Kč |
| 500 | 3,89122 Kč | 1 945,61 Kč |
| 1 000 | 3,72667 Kč | 3 726,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,59111 Kč | 7 182,22 Kč |
| 4 000 | 3,47964 Kč | 13 918,56 Kč |
| 6 000 | 3,42381 Kč | 20 542,86 Kč |
| 10 000 | 3,36193 Kč | 33 619,30 Kč |
| 14 000 | 3,32575 Kč | 46 560,50 Kč |
| 20 000 | 3,29100 Kč | 65 820,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

