
LM2902PT | |
|---|---|
DigiKey Part Number | 497-4045-2-ND - Tape & Reel (TR) 497-4045-1-ND - Cut Tape (CT) 497-4045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902PT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902PT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224DTBR2G | onsemi | 3 652 | LM224DTBR2GOSCT-ND | 9,59000 Kč | Similar |
| LM2902KAVQPWRQ1 | Texas Instruments | 3 649 | 296-23358-1-ND | 17,94000 Kč | Similar |
| LM2902KVQPWRQ1 | Texas Instruments | 5 774 | 296-17714-1-ND | 14,81000 Kč | Similar |
| LM2902MTX/NOPB | Texas Instruments | 7 601 | LM2902MTX/NOPBCT-ND | 39,00000 Kč | Similar |
| LM2902PWR | Texas Instruments | 47 940 | 296-6600-1-ND | 6,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,38100 Kč | 53,81 Kč |
| 25 | 4,79680 Kč | 119,92 Kč |
| 100 | 4,13770 Kč | 413,77 Kč |
| 250 | 3,82408 Kč | 956,02 Kč |
| 500 | 3,63512 Kč | 1 817,56 Kč |
| 1 000 | 3,47974 Kč | 3 479,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,31561 Kč | 8 289,02 Kč |
| 5 000 | 3,21671 Kč | 16 083,55 Kč |
| 7 500 | 3,16717 Kč | 23 753,78 Kč |
| 12 500 | 3,11227 Kč | 38 903,38 Kč |
| 17 500 | 3,08020 Kč | 53 903,50 Kč |
| 25 000 | 3,04935 Kč | 76 233,75 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

