Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324PW

DigiKey Part Number
296-26098-5-ND
Manufacturer
Manufacturer Product Number
LM324PW
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM324PWRTexas Instruments245 188296-9545-1-ND6,47000 KčMFR Recommended
LM324MT/NOPBTexas Instruments18 087LM324MT/NOPB-ND43,59000 KčSimilar
LM324MTX/NOPBTexas Instruments6 156LM324MTX/NOPBCT-ND28,57000 KčSimilar
LP324MT/NOPBTexas Instruments317LP324MT/NOPB-ND38,37000 KčSimilar
LP324MTX/NOPBTexas Instruments4 090296-48603-1-ND32,12000 KčSimilar
In-Stock: 2 959
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1013,13900 Kč131,39 Kč
9010,47878 Kč943,09 Kč
1809,92839 Kč1 787,11 Kč
2709,65144 Kč2 605,89 Kč
5409,24709 Kč4 993,43 Kč
1 0808,91360 Kč9 626,69 Kč
2 5208,58518 Kč21 634,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč